Part Details for KM732V589ALT-13 by Samsung Semiconductor
Overview of KM732V589ALT-13 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM732V589ALT-13
KM732V589ALT-13 CAD Models
KM732V589ALT-13 Part Data Attributes
|
KM732V589ALT-13
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM732V589ALT-13
Samsung Semiconductor
Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KM732V589ALT-13
This table gives cross-reference parts and alternative options found for KM732V589ALT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM732V589ALT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25P010AD-7 | Standard SRAM, 32KX32, 7ns, CMOS, PQFP100, MO-136, TQFP-100 | Winbond Electronics Corp | KM732V589ALT-13 vs W25P010AD-7 |
CY7C009V-15AC | Dual-Port SRAM, 128KX8, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | KM732V589ALT-13 vs CY7C009V-15AC |
CY7C09089-7AI | Dual-Port SRAM, 64KX8, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | KM732V589ALT-13 vs CY7C09089-7AI |
CY7C009-20AC | Dual-Port SRAM, 128KX8, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | KM732V589ALT-13 vs CY7C009-20AC |
MT58L32L32DT-7.5IT | Cache SRAM, 32KX32, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Cypress Semiconductor | KM732V589ALT-13 vs MT58L32L32DT-7.5IT |
MT58LC32K32F1LG-10 | Cache SRAM, 32KX32, 5.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | KM732V589ALT-13 vs MT58LC32K32F1LG-10 |
71V432S7PFGI8 | Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | KM732V589ALT-13 vs 71V432S7PFGI8 |
HY67V32101TQ-10 | Cache SRAM, 32KX32, 10ns, CMOS, PQFP100, TQFP-100 | SK Hynix Inc | KM732V589ALT-13 vs HY67V32101TQ-10 |
IDT70V9189L12PFI | Dual-Port SRAM, 64KX9, 12ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | KM732V589ALT-13 vs IDT70V9189L12PFI |
KM732V588AT-13 | Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | KM732V589ALT-13 vs KM732V588AT-13 |