Part Details for MCM63F532TQ12 by Motorola Semiconductor Products
Overview of MCM63F532TQ12 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM63F532TQ12
MCM63F532TQ12 CAD Models
MCM63F532TQ12 Part Data Attributes
|
MCM63F532TQ12
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM63F532TQ12
Motorola Semiconductor Products
Cache SRAM, 32KX32, 12ns, CMOS, PQFP100, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | LQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE; LINEAR/INTERLEAVED BURST SEQUENCE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MCM63F532TQ12
This table gives cross-reference parts and alternative options found for MCM63F532TQ12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM63F532TQ12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM34078SA6TQTY | Cache SRAM, 32KX32, CMOS, PQFP100 | Paradigm Technology Inc | MCM63F532TQ12 vs PDM34078SA6TQTY |
IDT70V9389L6PF | Dual-Port SRAM, 64KX18, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | MCM63F532TQ12 vs IDT70V9389L6PF |
MT58L64L18DT-7.5T | Cache SRAM, 64KX18, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | MCM63F532TQ12 vs MT58L64L18DT-7.5T |
IDT70V9189L12PF | Dual-Port SRAM, 64KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | MCM63F532TQ12 vs IDT70V9189L12PF |
PDM34078SA6TQ | Cache SRAM, 32KX32, 6ns, CMOS, PQFP100 | Paradigm Technology Inc | MCM63F532TQ12 vs PDM34078SA6TQ |
GVT74128C8T-10I | Multi-Port SRAM, 128KX8, 12.5ns, CMOS, PQFP100 | Cypress Semiconductor | MCM63F532TQ12 vs GVT74128C8T-10I |
KM732V589ALT-13 | Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | MCM63F532TQ12 vs KM732V589ALT-13 |
MT58LC32K32D7LG-6L | Standard SRAM, 32KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MCM63F532TQ12 vs MT58LC32K32D7LG-6L |
71V432S7PFG | Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | MCM63F532TQ12 vs 71V432S7PFG |
MT58LC32K32D7LG-5LTR | Standard SRAM, 32KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | MCM63F532TQ12 vs MT58LC32K32D7LG-5LTR |