Part Details for 71PN4100DQ30K by KEMET Corporation
Overview of 71PN4100DQ30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71PN4100DQ30K
71PN4100DQ30K CAD Models
71PN4100DQ30K Part Data Attributes
|
71PN4100DQ30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
71PN4100DQ30K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 95 mΩ | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 71PN4100DQ30K
This table gives cross-reference parts and alternative options found for 71PN4100DQ30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71PN4100DQ30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F863DS105K310ALW0L | Film Capacitor, | KEMET Corporation | 71PN4100DQ30K vs F863DS105K310ALW0L |
R463N4100JHN1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN4100DQ30K vs R463N4100JHN1K |
R71PN41004030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN4100DQ30K vs R71PN41004030K |
R71PN4100JH30K | Film Capacitor, | KEMET Corporation | 71PN4100DQ30K vs R71PN4100JH30K |
71PN41005030K | Film Capacitor, Polypropylene, 630V, 1uF | KEMET Corporation | 71PN4100DQ30K vs 71PN41005030K |
F863DS105K310P | Film Capacitor, | KEMET Corporation | 71PN4100DQ30K vs F863DS105K310P |
F863DS105K310Z | Film Capacitor, | KEMET Corporation | 71PN4100DQ30K vs F863DS105K310Z |
R463N410040N1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN4100DQ30K vs R463N410040N1K |
R463N4100JBN1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN4100DQ30K vs R463N4100JBN1K |
R463N410050N1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN4100DQ30K vs R463N410050N1K |