-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2467
|
Newark | 1 Uf 22V |Kemet R463N4100JHN1K RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 / $0.6160 | Buy Now |
DISTI #
399-R463N4100JHN1K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 1080 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4597 | Buy Now |
DISTI #
R463N4100JHN1K
|
Avnet Abacus | Safety Capacitor, 1 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463N4100JHN1K) RoHS: Compliant Min Qty: 1080 Package Multiple: 360 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463N4100JHN1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463N4100JHN1K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R463N4100JHN1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463N4100JHN1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F863DS105K310ALW0L | Film Capacitor, | KEMET Corporation | R463N4100JHN1K vs F863DS105K310ALW0L |
R71PN41004030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N4100JHN1K vs R71PN41004030K |
R71PN4100JH30K | Film Capacitor, | KEMET Corporation | R463N4100JHN1K vs R71PN4100JH30K |
71PN41005030K | Film Capacitor, Polypropylene, 630V, 1uF | KEMET Corporation | R463N4100JHN1K vs 71PN41005030K |
F863DS105K310P | Film Capacitor, | KEMET Corporation | R463N4100JHN1K vs F863DS105K310P |
F863DS105K310Z | Film Capacitor, | KEMET Corporation | R463N4100JHN1K vs F863DS105K310Z |
R463N410040N1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N4100JHN1K vs R463N410040N1K |
R463N4100JBN1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N4100JHN1K vs R463N4100JBN1K |
R463N410050N1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N4100JHN1K vs R463N410050N1K |
R71PN4100BB30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | R463N4100JHN1K vs R71PN4100BB30K |