Capacitors
R71PN41004030K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED

Overview of R71PN41004030K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R71PN41004030K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58Y5288
Newark Capacitor, Film, Pp, 1Uf, 630V, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1µf, Capacitance Tolerance:± 10%, Voltage(Ac):275V, Voltage(Dc):630V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R71PN41004030K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1
  • 1 $1.5700
  • 10 $1.1900
  • 25 $1.0700
  • 50 $0.9470
  • 100 $0.8290
  • 500 $0.8220
  • 1,000 $0.6150
  • 2,500 $0.6030
$0.6030 / $1.5700 Buy Now
DISTI # 399-12746-ND
DigiKey CAP FILM 1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk 361
In Stock
  • 1 $1.0100
  • 10 $0.7580
  • 50 $0.6914
  • 250 $0.5319
  • 500 $0.4682
$0.4682 / $1.0100 Buy Now
DISTI # 80-R71PN41004030K
Mouser Electronics Film Capacitors 1uF 630VDC 10% Rad RoHS: Compliant 347
  • 1 $1.5100
  • 10 $1.1400
  • 100 $0.7970
  • 500 $0.7900
  • 1,000 $0.5910
  • 2,500 $0.5800
  • 5,000 $0.5370
  • 10,000 $0.5170
$0.5170 / $1.5100 Buy Now
DISTI # 77346845
Verical Cap Film 1uF 630V PP 10%( 26.5 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 0.095 Ohm 110°C Bulk RoHS: Compliant Min Qty: 77 Package Multiple: 1 Americas - 545
  • 77 $0.9128
  • 250 $0.7588
  • 500 $0.7126
  • 1,000 $0.6762
  • 5,000 $0.6160
$0.6160 / $0.9128 Buy Now
DISTI # R71PN41004030K
TTI Film Capacitors 1uF 630VDC 10% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk Americas - 0
  • 250 $0.5570
  • 500 $0.5060
  • 1,000 $0.4960
$0.4960 / $0.5570 Buy Now
DISTI # R71PN41004030K
TME Capacitor: polypropylene, R71, 1uF, 26.5x11x20mm, THT, ±10%, 22.5mm Min Qty: 1 545
  • 1 $1.2940
  • 10 $0.9730
  • 50 $0.7710
  • 250 $0.6410
  • 500 $0.6020
  • 1,000 $0.5710
  • 5,000 $0.5210
  • 10,000 $0.5050
$0.5050 / $1.2940 Buy Now
DISTI # R71PN41004030K
Avnet Abacus Power Film Capacitor, 1 uF, 275 V, 630 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R71PN41004030K) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R71PN41004030K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R71PN41004030K by KEMET Corporation

R71PN41004030K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
95 mΩ
Height
20 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
275 V
Rated (DC) Voltage (URdc)
630 V
Ripple Current
1700 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
11 mm
Want to compare parts?
  1. R71PN41004030K
    KEMET Corporation
    Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R71PN41004030K

This table gives cross-reference parts and alternative options found for R71PN41004030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71PN41004030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F863DS105K310ALW0L Film Capacitor, KEMET Corporation R71PN41004030K vs F863DS105K310ALW0L
R463N4100JHN1K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R71PN41004030K vs R463N4100JHN1K
R71PN4100JH30K Film Capacitor, KEMET Corporation R71PN41004030K vs R71PN4100JH30K
71PN41005030K Film Capacitor, Polypropylene, 630V, 1uF KEMET Corporation R71PN41004030K vs 71PN41005030K
F863DS105K310P Film Capacitor, KEMET Corporation R71PN41004030K vs F863DS105K310P
F863DS105K310Z Film Capacitor, KEMET Corporation R71PN41004030K vs F863DS105K310Z
R463N410040N1K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R71PN41004030K vs R463N410040N1K
R463N4100JBN1K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R71PN41004030K vs R463N4100JBN1K
R463N410050N1K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R71PN41004030K vs R463N410050N1K
R71PN4100BB30K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, KEMET Corporation R71PN41004030K vs R71PN4100BB30K

Related Parts for R71PN41004030K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R71PN41004030K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R71PN41004030K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R71PN41004030K would you like to use for your alert(s)?
  • Please alert me when R71PN41004030K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R71PN41004030K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R71PN41004030K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R71PN41004030K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R71PN41004030K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R71PN41004030K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: