-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7341
|
Newark | Cap, 1µf, 10%, Pp, Radial, Capacitance:1µf, Suppression Class:X2, Product Range:F863 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rating:200V/µs, Rohs Compliant: Yes |Kemet F863DS105K310ALW0L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 6680 |
|
$0.5740 / $0.9730 | Buy Now |
DISTI #
82AC2107
|
Newark | Cap, Aec-Q200, X2, Pp, 1Uf, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1µf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F863DS105K310ALW0L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5210 / $0.5770 | Buy Now |
DISTI #
399-14831-ND
|
DigiKey | CAP FILM 1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
675 In Stock |
|
$0.4456 / $1.2500 | Buy Now |
DISTI #
80-F863DS105K310-LL
|
Mouser Electronics | Film Capacitors 310volts 1uF 10% RoHS: Compliant | 2399 |
|
$0.4450 / $1.2500 | Buy Now |
DISTI #
V99:2348_17697258
|
Arrow Electronics | Cap Film Suppression X2 1uF 630VDC/310VAC PP 10%( 26.5 X 11 X 20mm) Radial Wound 22.5mm 110°C Automotive Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2013 | Americas - 5 |
|
$0.1707 / $0.3588 | Buy Now |
DISTI #
F863DS105K310ALW0L
|
TTI | Film Capacitors 310volts 1uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.4810 / $0.4940 | Buy Now |
DISTI #
F863DS105K310ALW0L
|
TME | Capacitor: polypropylene, X2, F863, 1uF, 26.5x20x11mm, THT, ±10% Min Qty: 1 | 0 |
|
$0.4200 / $1.2180 | RFQ |
DISTI #
F863DS105K310ALW0L
|
Avnet Abacus | Safety Capacitor, 1 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F863DS105K310ALW0L) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402359298
|
Chip1Stop | Cap Film Suppression X2 1uF 630VDC/310VAC PP 10% (26.5 X 11 X 20mm) Radial Wound 22.5mm 110C Automotive Bulk RoHS: Compliant | 5 |
|
$0.7030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F863DS105K310ALW0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F863DS105K310ALW0L
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for F863DS105K310ALW0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F863DS105K310ALW0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463N4100JHN1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863DS105K310ALW0L vs R463N4100JHN1K |
R71PN41004030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863DS105K310ALW0L vs R71PN41004030K |
R71PN4100JH30K | Film Capacitor, | KEMET Corporation | F863DS105K310ALW0L vs R71PN4100JH30K |
71PN41005030K | Film Capacitor, Polypropylene, 630V, 1uF | KEMET Corporation | F863DS105K310ALW0L vs 71PN41005030K |
F863DS105K310P | Film Capacitor, | KEMET Corporation | F863DS105K310ALW0L vs F863DS105K310P |
F863DS105K310Z | Film Capacitor, | KEMET Corporation | F863DS105K310ALW0L vs F863DS105K310Z |
R463N410040N1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863DS105K310ALW0L vs R463N410040N1K |
R463N4100JBN1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863DS105K310ALW0L vs R463N4100JBN1K |
R463N410050N1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863DS105K310ALW0L vs R463N410050N1K |
R71PN4100BB30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | F863DS105K310ALW0L vs R71PN4100BB30K |