Part Details for 714-83-102-41-001101 by PRECI-DIP SSA
Overview of 714-83-102-41-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 714-83-102-41-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
714-83-102-41-001101-ND
|
DigiKey | CONN PIN RCPT .016-.022 SOLDER Min Qty: 5000 Lead time: 11 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.2027 | Buy Now |
DISTI #
437-7148310241001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.1810 / $0.2020 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1899 / $0.2768 | Buy Now |
Part Details for 714-83-102-41-001101
714-83-102-41-001101 CAD Models
714-83-102-41-001101 Part Data Attributes:
|
714-83-102-41-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
714-83-102-41-001101
PRECI-DIP SSA
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | LOW PROFILE | |
Body Length | 0.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 29u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 714-83-102-41-001101
This table gives cross-reference parts and alternative options found for 714-83-102-41-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-83-102-41-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YY-3400-W06ST-B | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Young Yak Enterprise Co Ltd | 714-83-102-41-001101 vs YY-3400-W06ST-B |
3820020001 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Plug | Lumberg Connect GmbH | 714-83-102-41-001101 vs 3820020001 |
A7500WV-06PBK | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 714-83-102-41-001101 vs A7500WV-06PBK |
CE300-P026GFT | Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | MMT Corp | 714-83-102-41-001101 vs CE300-P026GFT |
801-87-002-20-005101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 714-83-102-41-001101 vs 801-87-002-20-005101 |
A1561WV2-6P | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Jowle Technology Co Ltd | 714-83-102-41-001101 vs A1561WV2-6P |
MKH852-1-0-200 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Plug | Stocko Contact GmbH & Co Kg | 714-83-102-41-001101 vs MKH852-1-0-200 |
801-87-002-10-216101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 714-83-102-41-001101 vs 801-87-002-10-216101 |
CE300-P026GFT-500 | Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | MMT Corp | 714-83-102-41-001101 vs CE300-P026GFT-500 |
YY-3400-W06ST-W | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, White Insulator, Receptacle | Young Yak Enterprise Co Ltd | 714-83-102-41-001101 vs YY-3400-W06ST-W |