Part Details for YY-3400-W06ST-W by Young Yak Enterprise Co Ltd
Overview of YY-3400-W06ST-W by Young Yak Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YY-3400-W06ST-W
YY-3400-W06ST-W CAD Models
YY-3400-W06ST-W Part Data Attributes
|
YY-3400-W06ST-W
Young Yak Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YY-3400-W06ST-W
Young Yak Enterprise Co Ltd
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, White Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YOUNG YAK ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.079 inch | |
Body Length | 1.303 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for YY-3400-W06ST-W
This table gives cross-reference parts and alternative options found for YY-3400-W06ST-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YY-3400-W06ST-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7506P060R00 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | YY-3400-W06ST-W vs 7506P060R00 |
MKH852-1-0-200 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Plug | Stocko Contact GmbH & Co Kg | YY-3400-W06ST-W vs MKH852-1-0-200 |
A7500WV-06P | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | YY-3400-W06ST-W vs A7500WV-06P |
A7500WV-06PBK | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | YY-3400-W06ST-W vs A7500WV-06PBK |
MCZ001-P06T | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Receptacle | MMT Corp | YY-3400-W06ST-W vs MCZ001-P06T |
CE300-P026GFT | Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | MMT Corp | YY-3400-W06ST-W vs CE300-P026GFT |
8230651 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Receptacle | W+P Products GmbH | YY-3400-W06ST-W vs 8230651 |
YY-3400-W06ST-B | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Young Yak Enterprise Co Ltd | YY-3400-W06ST-W vs YY-3400-W06ST-B |
54006350 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Locking, Receptacle | W+P Products GmbH | YY-3400-W06ST-W vs 54006350 |