714-83-102-41-001101
vs
YY-3400-W06ST-W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PRECI-DIP SA
YOUNG YAK ENTERPRISE CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Preci-Dip
Additional Feature
LOW PROFILE
ROHS COMPLIANT
Body Length
0.2 inch
1.303 inch
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
SN
Contact Finish Termination
TIN
TIN
Contact Gender
FEMALE
MALE
Contact Material
BERYLLIUM COPPER
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
1500VAC V
Durability
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
2.0016 N
Insulation Resistance
10000000000 Ω
1000000000 Ω
Insulator Color
BLACK
WHITE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.197 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
29u inch
Rated Current (Signal)
3 A
5 A
Reference Standard
UL
UL
Terminal Length
0.165 inch
0.15 inch
Terminal Pitch
2.54 mm
5.0038 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
6
UL Flammability Code
94V-0
Withdrawl Force-Min
1.0008 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.197 inch
Body Depth
0.079 inch
Contact Style
RND PIN-SKT
Insulator Material
POLYAMIDE
Polarization Key
POLAR PIN POSITION
Compare 714-83-102-41-001101 with alternatives
Compare YY-3400-W06ST-W with alternatives