714-83-102-41-001101 vs A1561WV2-6P feature comparison

714-83-102-41-001101 PRECI-DIP SSA

Buy Now Datasheet

A1561WV2-6P Jowle Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA JOWLE TECHNOLOGY CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer Preci-Dip
Additional Feature LOW PROFILE BAG PACKAGING
Body Length 0.2 inch 1.28 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) SN
Contact Finish Termination TIN TIN
Contact Gender FEMALE MALE
Contact Material BERYLLIUM COPPER BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V 1500VAC V
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.0016 N
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.197 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 120 °C
Operating Temperature-Min -55 °C -25 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 29u inch
Rated Current (Signal) 3 A 5 A
Reference Standard UL UL,CSA,TUV
Terminal Length 0.165 inch 0.134 inch
Terminal Pitch 2.54 mm 5.0038 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 6
UL Flammability Code 94V-0
Withdrawl Force-Min 1.0008 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.197 inch
Body Depth 0.102 inch
Contact Style RND PIN-SKT
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE

Compare 714-83-102-41-001101 with alternatives

Compare A1561WV2-6P with alternatives