Part Details for 7008S55JG8 by Integrated Device Technology Inc
Overview of 7008S55JG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 7008S55JG8
7008S55JG8 CAD Models
7008S55JG8 Part Data Attributes
|
7008S55JG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7008S55JG8
Integrated Device Technology Inc
Dual-Port SRAM
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | S-PQCC-J84 | |
Memory Density | 524288 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for 7008S55JG8
This table gives cross-reference parts and alternative options found for 7008S55JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7008S55JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7008S55JGB | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7008S55JG8 vs IDT7008S55JGB |
IDT7008S55J | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7008S55JG8 vs IDT7008S55J |
IDT7008L55JG | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7008S55JG8 vs IDT7008L55JG |
7008S55JI | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7008S55JG8 vs 7008S55JI |
7008S55JGI8 | Dual-Port SRAM | Integrated Device Technology Inc | 7008S55JG8 vs 7008S55JGI8 |
IDT7008S55JI | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7008S55JG8 vs IDT7008S55JI |
IDT7008L55JGB | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7008S55JG8 vs IDT7008L55JGB |
7008L55J | PLCC-84, Tube | Integrated Device Technology Inc | 7008S55JG8 vs 7008L55J |
IDT7008L55J8 | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7008S55JG8 vs IDT7008L55J8 |
IDT7008L55J | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7008S55JG8 vs IDT7008L55J |