Part Details for 7008L55J by Integrated Device Technology Inc
Overview of 7008L55J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7008L55J8 | Renesas Electronics Corporation | 64K x 8 Dual-Port RAM | |
7008L55J | Renesas Electronics Corporation | 64K x 8 Dual-Port RAM |
Part Details for 7008L55J
7008L55J CAD Models
7008L55J Part Data Attributes
|
7008L55J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7008L55J
Integrated Device Technology Inc
PLCC-84, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PLCC | |
Package Description | 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | |
Pin Count | 84 | |
Manufacturer Package Code | PL84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for 7008L55J
This table gives cross-reference parts and alternative options found for 7008L55J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7008L55J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7008S55JGI8 | Dual-Port SRAM | Integrated Device Technology Inc | 7008L55J vs 7008S55JGI8 |
IDT7008S55J8 | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7008L55J vs IDT7008S55J8 |
7008S55JGB | Multi-Port SRAM, 64KX8, 55ns, CMOS, PQCC84 | Integrated Device Technology Inc | 7008L55J vs 7008S55JGB |
7008S55JG | Multi-Port SRAM, 64KX8, 55ns, CMOS, PQCC84 | Integrated Device Technology Inc | 7008L55J vs 7008S55JG |
7008L55JG8 | Dual-Port SRAM | Integrated Device Technology Inc | 7008L55J vs 7008L55JG8 |
IDT7008S55JG | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7008L55J vs IDT7008S55JG |
7008L55JGB8 | Dual-Port SRAM | Integrated Device Technology Inc | 7008L55J vs 7008L55JGB8 |
7008L55JGI | Multi-Port SRAM, 64KX8, 55ns, CMOS, PQCC84 | Integrated Device Technology Inc | 7008L55J vs 7008L55JGI |
7008L55JGI8 | Dual-Port SRAM | Integrated Device Technology Inc | 7008L55J vs 7008L55JGI8 |
IDT7008S55 | Dual-Port SRAM, 64KX8, 55ns, CMOS, CPGA84, 1.12 X 1.12 INCH, 0.16 INCH HEIGHT, PGA-84 | Integrated Device Technology Inc | 7008L55J vs IDT7008S55 |