Part Details for IDT7008L55J by Integrated Device Technology Inc
Overview of IDT7008L55J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7008L55J
IDT7008L55J CAD Models
IDT7008L55J Part Data Attributes
|
IDT7008L55J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7008L55J
Integrated Device Technology Inc
Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for IDT7008L55J
This table gives cross-reference parts and alternative options found for IDT7008L55J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7008L55J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7008L55JB | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7008L55J vs 7008L55JB |
7008S55J | PLCC-84, Tube | Integrated Device Technology Inc | IDT7008L55J vs 7008S55J |
IDT7008L55JB | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7008L55J vs IDT7008L55JB |
7008S55JGI | Multi-Port SRAM, 64KX8, 55ns, CMOS, PQCC84 | Integrated Device Technology Inc | IDT7008L55J vs 7008S55JGI |
7008L55JGI8 | Dual-Port SRAM | Integrated Device Technology Inc | IDT7008L55J vs 7008L55JGI8 |
7008L55JGB | Multi-Port SRAM, 64KX8, 55ns, CMOS, PQCC84 | Integrated Device Technology Inc | IDT7008L55J vs 7008L55JGB |
7008S55JI | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7008L55J vs 7008S55JI |
IDT7008S55J | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7008L55J vs IDT7008S55J |
IDT7008L55JG | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7008L55J vs IDT7008L55JG |
IDT7008S55JGI | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7008L55J vs IDT7008S55JGI |