7008S55JG8
vs
IDT7008L55GB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QCCJ,
PGA, PGA84M,11X11
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
55 ns
55 ns
JESD-30 Code
S-PQCC-J84
S-CPGA-P84
Memory Density
524288 bit
524288 bit
Memory IC Type
DUAL-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
84
84
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
64KX8
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
PGA
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
J BEND
PIN/PEG
Terminal Position
QUAD
PERPENDICULAR
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
PGA
Pin Count
84
Category CO2 Kg
12
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-609 Code
e0
Length
30.48 mm
Number of Ports
2
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
PGA84M,11X11
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.207 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.21 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
30.48 mm
Compare 7008S55JG8 with alternatives
Compare IDT7008L55GB with alternatives