Datasheets
6MBI30FA-060 by: Fuji Electric Co Ltd

Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, M603, 11 PIN

Part Details for 6MBI30FA-060 by Fuji Electric Co Ltd

Overview of 6MBI30FA-060 by Fuji Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 6MBI30FA-060

6MBI30FA-060 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6MBI30FA-060 Part Data Attributes

6MBI30FA-060 Fuji Electric Co Ltd
Buy Now Datasheet
Compare Parts:
6MBI30FA-060 Fuji Electric Co Ltd Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, M603, 11 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer COLLMER SEMICONDUCTOR INC
Package Description FLANGE MOUNT, R-XUFM-X11
Pin Count 11
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature LOW SATURATION VOLTAGE
Collector Current-Max (IC) 30 A
Collector-Emitter Voltage-Max 600 V
JESD-30 Code R-XUFM-X11
Number of Elements 6
Number of Terminals 11
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 1500 ns
Turn-on Time-Nom (ton) 1500 ns

Alternate Parts for 6MBI30FA-060

This table gives cross-reference parts and alternative options found for 6MBI30FA-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6MBI30FA-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CM30TF-12H Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel Powerex Power Semiconductors 6MBI30FA-060 vs CM30TF-12H
MG30J6ES50 TRANSISTOR 30 A, 600 V, N-CHANNEL IGBT, 2-72A5A, 21 PIN, Insulated Gate BIP Transistor Toshiba America Electronic Components 6MBI30FA-060 vs MG30J6ES50
MWI30-06A7 Insulated Gate Bipolar Transistor, 45A I(C), 600V V(BR)CES, N-Channel, SIXPACK-17 Littelfuse Inc 6MBI30FA-060 vs MWI30-06A7
6MBI30L-060 Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, M607, 17 PIN Fuji Electric Co Ltd 6MBI30FA-060 vs 6MBI30L-060
6MBI30F-060 Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, M607, 17 PIN Fuji Electric Co Ltd 6MBI30FA-060 vs 6MBI30F-060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6MBI30FA-060 by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6MBI30FA-060 by Fuji Electric Co Ltd

Select Manufacturer
Which Manufacturer of 6MBI30FA-060 would you like to use for your alert(s)?
  • Please alert me when 6MBI30FA-060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6MBI30FA-060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6MBI30FA-060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6MBI30FA-060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6MBI30FA-060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6MBI30FA-060 by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: