Part Details for 6MBI30L-060 by Fuji Electric Co Ltd
Overview of 6MBI30L-060 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6MBI30L-060
6MBI30L-060 CAD Models
6MBI30L-060 Part Data Attributes
|
6MBI30L-060
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6MBI30L-060
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, M607, 17 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-XUFM-X17 | |
Pin Count | 17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH SWITCHING SPEED | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 600 V | |
JESD-30 Code | R-XUFM-X17 | |
Number of Elements | 6 | |
Number of Terminals | 17 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1000 ns | |
Turn-on Time-Nom (ton) | 800 ns |
Alternate Parts for 6MBI30L-060
This table gives cross-reference parts and alternative options found for 6MBI30L-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6MBI30L-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM30TF-12H | Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel | Powerex Power Semiconductors | 6MBI30L-060 vs CM30TF-12H |
6MBI30FA-060 | Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, M603, 11 PIN | Fuji Electric Co Ltd | 6MBI30L-060 vs 6MBI30FA-060 |
MG30J6ES50 | TRANSISTOR 30 A, 600 V, N-CHANNEL IGBT, 2-72A5A, 21 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 6MBI30L-060 vs MG30J6ES50 |
MWI30-06A7 | Insulated Gate Bipolar Transistor, 45A I(C), 600V V(BR)CES, N-Channel, SIXPACK-17 | Littelfuse Inc | 6MBI30L-060 vs MWI30-06A7 |
6MBI30F-060 | Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, M607, 17 PIN | Fuji Electric Co Ltd | 6MBI30L-060 vs 6MBI30F-060 |