6MBI30FA-060 vs MWI30-06A7 feature comparison

6MBI30FA-060 Fuji Electric Co Ltd

Buy Now Datasheet

MWI30-06A7 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COLLMER SEMICONDUCTOR INC LITTELFUSE INC
Package Description FLANGE MOUNT, R-XUFM-X11 FLANGE MOUNT, R-XUFM-X11
Pin Count 11
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW SATURATION VOLTAGE
Collector Current-Max (IC) 30 A 45 A
Collector-Emitter Voltage-Max 600 V 600 V
JESD-30 Code R-XUFM-X11 R-XUFM-X11
Number of Elements 6 6
Number of Terminals 11 11
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 1500 ns 310 ns
Turn-on Time-Nom (ton) 1500 ns 100 ns
Base Number Matches 1 2
Rohs Code Yes
Samacsys Manufacturer LITTELFUSE
Case Connection ISOLATED
Configuration BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V
JESD-609 Code e3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 140 W
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN OVER NICKEL
Transistor Application POWER CONTROL
VCEsat-Max 2.4 V

Compare 6MBI30FA-060 with alternatives

Compare MWI30-06A7 with alternatives