6MBI30FA-060
vs
6MBI30L-060
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COLLMER SEMICONDUCTOR INC
COLLMER SEMICONDUCTOR INC
Package Description
FLANGE MOUNT, R-XUFM-X11
FLANGE MOUNT, R-XUFM-X17
Pin Count
11
17
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW SATURATION VOLTAGE
HIGH SWITCHING SPEED
Collector Current-Max (IC)
30 A
30 A
Collector-Emitter Voltage-Max
600 V
600 V
JESD-30 Code
R-XUFM-X11
R-XUFM-X17
Number of Elements
6
6
Number of Terminals
11
17
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
1500 ns
1000 ns
Turn-on Time-Nom (ton)
1500 ns
800 ns
Base Number Matches
1
1
Transistor Application
POWER CONTROL
Compare 6MBI30FA-060 with alternatives
Compare 6MBI30L-060 with alternatives