Part Details for 6A05R0G by Taiwan Semiconductor
Overview of 6A05R0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 6A05R0G
6A05R0G CAD Models
6A05R0G Part Data Attributes
Alternate Parts for 6A05R0G
This table gives cross-reference parts and alternative options found for 6A05R0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A05R0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A05A0 | Rectifier Diode, | Taiwan Semiconductor | 6A05R0G vs 6A05A0 |
6A05 | Rectifier Diode, 1 Element, 6A, 50V V(RRM) | Gem Asia Enterprise Co Ltd | 6A05R0G vs 6A05 |
6A05 | Rectifier Diode | Yangzhou Yangjie Electronics Co Ltd | 6A05R0G vs 6A05 |
6A05A0G | Rectifier Diode, | Taiwan Semiconductor | 6A05R0G vs 6A05A0G |
6A05 | Rectifier Diode | Jinan Jingheng Electronics Co Ltd | 6A05R0G vs 6A05 |
6A05-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 6A05R0G vs 6A05-G |
6A05 | Rectifier Diode | PRO-AN Electronic Co Ltd | 6A05R0G vs 6A05 |
6A05 | Rectifier Diode, 1 Element, 6A, 50V V(RRM) | Master Instrument Corp | 6A05R0G vs 6A05 |
6A05 | Standard Recovery Rectifiers; VRRM MAX (V): 50V; IAV MAX (A): 6A; VFM MAX (V): 1V; @ IF (A): 6A; IFSM MAX (A): 340A; IR MAX (UA): 10uA; @VR (V): 50V; Package: R-6 | Galaxy Microelectronics | 6A05R0G vs 6A05 |
6A05 | Rectifier Diode, 1 Element, 6A, 50V V(RRM) | Joemaster Systems Ltd | 6A05R0G vs 6A05 |