Part Details for 6A05 by Master Instrument Corp
Overview of 6A05 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-H26-06A054LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 12 Positions. | |
G846A05000C1EU | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch Vertical SMT,1x5Pin,Matte Tin,NY46 | |
59202-T26-06A054LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 12 Positions. |
Part Details for 6A05
6A05 CAD Models
6A05 Part Data Attributes
|
6A05
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
6A05
Master Instrument Corp
Rectifier Diode, 1 Element, 6A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASTER INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 6A05
This table gives cross-reference parts and alternative options found for 6A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A05 | Rectifier Diode | PRO-AN Electronic Co Ltd | 6A05 vs 6A05 |
6A05 | Rectifier Diode, 1 Element, 6A, 50V V(RRM) | Goodwork Semiconductor Co Ltd | 6A05 vs 6A05 |
6A05 | Rectifier Diode, 1 Element, 6A, 50V V(RRM) | Littelfuse Inc | 6A05 vs 6A05 |
6A05 | Rectifier Diode, | SynSemi Inc | 6A05 vs 6A05 |
6A05 | Rectifier Diode, 1 Element, 6A, 50V V(RRM) | Lion Enterprises Corp | 6A05 vs 6A05 |
6A05 | Rectifier Diode | Changzhou Starsea Electronics Co Ltd | 6A05 vs 6A05 |
6A05 | Rectifier Diode | Daco Semiconductor Co Ltd | 6A05 vs 6A05 |
6A05 | Rectifier Diode | Jinan Jingheng Electronics Co Ltd | 6A05 vs 6A05 |
6A05 | Rectifier Diode, 1 Element, 6A, 50V V(RRM) | Joemaster Systems Ltd | 6A05 vs 6A05 |
6A05R0G | Rectifier Diode, | Taiwan Semiconductor | 6A05 vs 6A05R0G |