6N136E vs HCPL-0454#060 feature comparison

6N136E Avago Technologies

Buy Now Datasheet

HCPL-0454#060 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, LEAD FREE, DIP-8 SOP-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
HTS Code 8541.40.80.00
Samacsys Manufacturer Avago Technologies
JESD-609 Code e0
Number of Functions 1
Terminal Finish Tin/Lead (Sn/Pb)

Compare 6N136E with alternatives

Compare HCPL-0454#060 with alternatives