6N136E vs HCPL-0453-560 feature comparison

6N136E Avago Technologies

Buy Now Datasheet

HCPL-0453-560 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, LEAD FREE, DIP-8 SOP-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 6N136E with alternatives

Compare HCPL-0453-560 with alternatives