6N136E vs HCPL-0454300 feature comparison

6N136E Avago Technologies

Buy Now Datasheet

HCPL-0454300 Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description 0.300 INCH, LEAD FREE, DIP-8 SMALL OUTLINE, SO-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR UL RECOGNIZED, TTL COMPATIBLE
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 2500 V
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 1
HTS Code 8541.40.80.00

Compare 6N136E with alternatives

Compare HCPL-0454300 with alternatives