Part Details for 65474-001 by Amphenol FCi
Overview of 65474-001 by Amphenol FCi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 65474-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_12235714
|
Arrow Electronics | Mini-Jump , Single Row, 2 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 2353 |
|
$0.1938 / $0.2510 | Buy Now |
DISTI #
V99:2348_06400499
|
Arrow Electronics | Mini-Jump , Single Row, 2 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2214 | Americas - 1412 |
|
$0.4029 / $0.4698 | Buy Now |
DISTI #
V36:1790_06400499
|
Arrow Electronics | Mini-Jump , Single Row, 2 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2244 | Americas - 48 |
|
$0.2821 / $0.5466 | Buy Now |
DISTI #
70236851
|
RS | Conn Shunt LowProfile 2Cnts 2.54mmSpng GoldPlatedCont BlueHousing SingleRow | Amphenol FCI (Amphenol CS) 65474-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 769 |
|
$0.4090 / $0.6100 | Buy Now |
DISTI #
BRG65474-001
|
Heilind Electronics | MINI JUMP 1X2 | Americas - 3375 in Stock |
|
Buy Now | |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch | 147 |
|
$0.2400 / $0.3600 | Buy Now |
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch | 53 |
|
$0.3360 / $0.5600 | Buy Now |
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch | 198 |
|
$1.3200 / $2.6400 | Buy Now |
DISTI #
BRG65474-001
|
Interstate Connecting Components | MINI JUMP 1X2 | 1125 |
|
Buy Now |
Part Details for 65474-001
65474-001 CAD Models
65474-001 Part Data Attributes:
|
65474-001
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65474-001
Amphenol FCi
Interconnection Device,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | POLYESTER, 94V-0 | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 65474-001
This table gives cross-reference parts and alternative options found for 65474-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65474-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JUN02SS-GOH | Interconnection Device | Crane Connectors | 65474-001 vs JUN02SS-GOH |
JUN02SS-HCB | Interconnection Device | Crane Connectors | 65474-001 vs JUN02SS-HCB |
71363-102LF | Interconnection Device, LEAD FREE | Amphenol FCi | 65474-001 vs 71363-102LF |
JUN02SS-GOA | Interconnection Device | Crane Connectors | 65474-001 vs JUN02SS-GOA |
JUN02SS-FOH | Interconnection Device | Crane Connectors | 65474-001 vs JUN02SS-FOH |