Part Details for JUN02SS-HOA by Crane Connectors
Overview of JUN02SS-HOA by Crane Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for JUN02SS-HOA
JUN02SS-HOA CAD Models
JUN02SS-HOA Part Data Attributes:
|
JUN02SS-HOA
Crane Connectors
Buy Now
Datasheet
|
Compare Parts:
JUN02SS-HOA
Crane Connectors
Interconnection Device
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRANE CONNECTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OPEN TOP | |
Body Breadth | 0.098 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.196 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 6.672 N | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Total Number of Contacts | 2 |
Alternate Parts for JUN02SS-HOA
This table gives cross-reference parts and alternative options found for JUN02SS-HOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JUN02SS-HOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71363-302LF | Interconnection Device, LEAD FREE | Amphenol FCi | JUN02SS-HOA vs 71363-302LF |
68786-102 | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | JUN02SS-HOA vs 68786-102 |
JUN02SS-FOB | Interconnection Device | Crane Connectors | JUN02SS-HOA vs JUN02SS-FOB |
JUN02SS-TOA | Interconnection Device | Crane Connectors | JUN02SS-HOA vs JUN02SS-TOA |
JUN02SS-TCB | Interconnection Device | Crane Connectors | JUN02SS-HOA vs JUN02SS-TCB |
JUN02SS-TOB | Interconnection Device | Crane Connectors | JUN02SS-HOA vs JUN02SS-TOB |