Part Details for 71363-102LF by Amphenol FCi
Overview of 71363-102LF by Amphenol FCi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 71363-102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06404424
|
Arrow Electronics | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38 um (15 uin) Gold Plating RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2335 | Americas - 3804 |
|
$0.2327 / $0.5135 | Buy Now |
DISTI #
V36:1790_06404424
|
Arrow Electronics | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38 um (15 uin) Gold Plating RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2336 | Americas - 820 |
|
$0.2324 / $0.5122 | Buy Now |
DISTI #
E02:0323_00921481
|
Arrow Electronics | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38 um (15 uin) Gold Plating RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2150 | Europe - 60 |
|
$0.2049 / $0.3073 | Buy Now |
DISTI #
70236751
|
RS | Conn Shunt HighProfile 2Cnts 2.54mmSpng SingleRow GoldPlatedCont BlackHousing | Amphenol FCI (Amphenol CS) 71363-102LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4955 |
|
$0.3960 / $0.5500 | Buy Now |
DISTI #
BRG71363-102LF
|
Heilind Electronics | HIGH BODY JUMPER | Americas - 0 in Stock15000 On Order |
|
$0.2758 / $0.2804 | Buy Now |
DISTI #
70751433
|
Verical | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38 um (15 uin) Gold Plating RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2335 | Americas - 3804 |
|
$0.2327 / $0.3813 | Buy Now |
DISTI #
51652822
|
Verical | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38 um (15 uin) Gold Plating RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1738 | Americas - 1700 |
|
$0.4504 | Buy Now |
DISTI #
70814505
|
Verical | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38 um (15 uin) Gold Plating RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2336 | Americas - 820 |
|
$0.2324 / $0.3806 | Buy Now |
DISTI #
60964874
|
Verical | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38 um (15 uin) Gold Plating RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2150 | Americas - 60 |
|
$0.2043 / $0.2665 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 604 |
|
$0.1785 / $0.5950 | Buy Now |
Part Details for 71363-102LF
71363-102LF CAD Models
71363-102LF Part Data Attributes
|
71363-102LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71363-102LF
Amphenol FCi
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.36 inch | |
Body Length | 0.198 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 50 Cycles | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 20000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .2919 N |
Alternate Parts for 71363-102LF
This table gives cross-reference parts and alternative options found for 71363-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71363-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JUN02SS-GOH | Interconnection Device | Crane Connectors | 71363-102LF vs JUN02SS-GOH |
JUN02SS-HCB | Interconnection Device | Crane Connectors | 71363-102LF vs JUN02SS-HCB |
JUN02SS-GOA | Interconnection Device | Crane Connectors | 71363-102LF vs JUN02SS-GOA |
JUN02SS-GCB | Interconnection Device | Crane Connectors | 71363-102LF vs JUN02SS-GCB |