Part Details for JUN02SS-TOH by Crane Connectors
Overview of JUN02SS-TOH by Crane Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JUN02SS-TOH
JUN02SS-TOH CAD Models
JUN02SS-TOH Part Data Attributes
|
JUN02SS-TOH
Crane Connectors
Buy Now
Datasheet
|
Compare Parts:
JUN02SS-TOH
Crane Connectors
Interconnection Device
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRANE CONNECTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OPEN TOP WITH HANDLE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.54 inch | |
Body Length | 0.196 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 6.672 N | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Total Number of Contacts | 2 |
Alternate Parts for JUN02SS-TOH
This table gives cross-reference parts and alternative options found for JUN02SS-TOH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JUN02SS-TOH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JUN02SS-HOH | Mueller Electric Company | Check for Price | Interconnection Device | JUN02SS-TOH vs JUN02SS-HOH |
JUN02-SS-TCB | Crane Connectors | Check for Price | INTERCONNECTION DEVICE | JUN02SS-TOH vs JUN02-SS-TCB |
JUN02-SS-TOH | Crane Connectors | Check for Price | INTERCONNECTION DEVICE | JUN02SS-TOH vs JUN02-SS-TOH |
JUN02SS-TCB | Mueller Electric Company | Check for Price | Interconnection Device | JUN02SS-TOH vs JUN02SS-TCB |
65474-002 | Amphenol Communications Solutions | Check for Price | Dubox® 2.54mm, Wire to Board, Mini-Jump , Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | JUN02SS-TOH vs 65474-002 |
JUN02SS-HOH | Crane Connectors | Check for Price | Interconnection Device | JUN02SS-TOH vs JUN02SS-HOH |
68786-102 | Amphenol Communications Solutions | $0.1316 | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch | JUN02SS-TOH vs 68786-102 |
68786-202 | Amphenol FCi | $0.1336 | Interconnection Device, | JUN02SS-TOH vs 68786-202 |
JUN02-SS-HOB | Crane Connectors | Check for Price | INTERCONNECTION DEVICE | JUN02SS-TOH vs JUN02-SS-HOB |