Part Details for 5962R9581201TCC by Intersil Corporation
Overview of 5962R9581201TCC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9581201TCC
5962R9581201TCC CAD Models
5962R9581201TCC Part Data Attributes:
|
5962R9581201TCC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9581201TCC
Intersil Corporation
DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP14, SIDE BRAZED, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class T | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9581201TCC
This table gives cross-reference parts and alternative options found for 5962R9581201TCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9581201TCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG302ACJ+ | DPST, 2 Func, 2 Channel, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | 5962R9581201TCC vs DG302ACJ+ |
DG302BDJ | Multiplexers/Switches, | Vishay Siliconix | 5962R9581201TCC vs DG302BDJ |
DG302BDJ-E3 | IC DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Multiplexer or Switch | Vishay Siliconix | 5962R9581201TCC vs DG302BDJ-E3 |
HI1-0302-5 | DPST, 2 Func, 2 Channel, CMOS, CDIP14 | Harris Semiconductor | 5962R9581201TCC vs HI1-0302-5 |
DG302ACJ+ | DPST, 2 Func, 2 Channel, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Rochester Electronics LLC | 5962R9581201TCC vs DG302ACJ+ |
DG302ACK | DPST, 2 Func, 2 Channel, CMOS, CDIP14 | Harris Semiconductor | 5962R9581201TCC vs DG302ACK |
5962R9581201TCX | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | 5962R9581201TCC vs 5962R9581201TCX |
DG302ABK | DPST, 2 Func, 2 Channel, CMOS, CDIP14 | Harris Semiconductor | 5962R9581201TCC vs DG302ABK |
DG302ACJ | DPST, 2 Func, 2 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | 5962R9581201TCC vs DG302ACJ |
M38510/11603BCA | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | 5962R9581201TCC vs M38510/11603BCA |