Filter Your Search
1 - 1 of 1 results
|
5962R9581201TCC
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 60 Ω | 500 ns | 450 ns | DPST | CMOS | NO | 2 | 2 | 40 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class T | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 |