Part Details for 5962R9581201QCX by Harris Semiconductor
Overview of 5962R9581201QCX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9581201QCX
5962R9581201QCX CAD Models
5962R9581201QCX Part Data Attributes
|
5962R9581201QCX
Harris Semiconductor
Buy Now
|
Compare Parts:
5962R9581201QCX
Harris Semiconductor
DPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9581201QCX
This table gives cross-reference parts and alternative options found for 5962R9581201QCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9581201QCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG302BDJ-E3 | IC DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Multiplexer or Switch | Vishay Siliconix | 5962R9581201QCX vs DG302BDJ-E3 |
JM38510/11603BCA | DPST, 2 Func, 2 Channel, CMOS, CDIP14, CERDIP-14 | Vishay Siliconix | 5962R9581201QCX vs JM38510/11603BCA |
M38510/11603BCC | DPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 5962R9581201QCX vs M38510/11603BCC |
DG302BDJ-E3 | DPST, 2 Func, 2 Channel, CMOS, PDIP14, DIP-14 | Vishay Intertechnologies | 5962R9581201QCX vs DG302BDJ-E3 |
5962R9581201QCX | DPST, 2 Func, 2 Channel, CMOS, CDIP14 | Renesas Electronics Corporation | 5962R9581201QCX vs 5962R9581201QCX |
DG302ACJ | DPST, 2 Func, CMOS, PDIP14, | Vishay Siliconix | 5962R9581201QCX vs DG302ACJ |
DG302ACJ | DPST, 2 Func, 2 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | 5962R9581201QCX vs DG302ACJ |
5962R9581201VCX | DPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 5962R9581201QCX vs 5962R9581201VCX |
DG302AAK/883B | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | 5962R9581201QCX vs DG302AAK/883B |
HI1-0302-5 | DPST, 2 Func, 2 Channel, CMOS, CDIP14 | Harris Semiconductor | 5962R9581201QCX vs HI1-0302-5 |