Part Details for M38510/11603BCA by Intersil Corporation
Overview of M38510/11603BCA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/11603BCA
M38510/11603BCA CAD Models
M38510/11603BCA Part Data Attributes
|
M38510/11603BCA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
M38510/11603BCA
Intersil Corporation
DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/11603BCA
This table gives cross-reference parts and alternative options found for M38510/11603BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11603BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG302BDJ-E3 | IC DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Multiplexer or Switch | Vishay Siliconix | M38510/11603BCA vs DG302BDJ-E3 |
5962R9581201QCX | DPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | M38510/11603BCA vs 5962R9581201QCX |
JM38510/11603BCA | DPST, 2 Func, 2 Channel, CMOS, CDIP14, CERDIP-14 | Vishay Siliconix | M38510/11603BCA vs JM38510/11603BCA |
M38510/11603BCC | DPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | M38510/11603BCA vs M38510/11603BCC |
DG302BDJ-E3 | DPST, 2 Func, 2 Channel, CMOS, PDIP14, DIP-14 | Vishay Intertechnologies | M38510/11603BCA vs DG302BDJ-E3 |
5962R9581201QCX | DPST, 2 Func, 2 Channel, CMOS, CDIP14 | Renesas Electronics Corporation | M38510/11603BCA vs 5962R9581201QCX |
DG302ACJ | DPST, 2 Func, CMOS, PDIP14, | Vishay Siliconix | M38510/11603BCA vs DG302ACJ |
DG302ACJ | DPST, 2 Func, 2 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | M38510/11603BCA vs DG302ACJ |
5962R9581201VCX | DPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | M38510/11603BCA vs 5962R9581201VCX |
DG302AAK/883B | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | M38510/11603BCA vs DG302AAK/883B |