Part Details for 5962R9668102VJC by Intersil Corporation
Overview of 5962R9668102VJC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9668102VJC
5962R9668102VJC CAD Models
5962R9668102VJC Part Data Attributes
|
5962R9668102VJC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9668102VJC
Intersil Corporation
4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.00064 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 1310 ns | |
Propagation Delay (tpd) | 1310 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for 5962R9668102VJC
This table gives cross-reference parts and alternative options found for 5962R9668102VJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9668102VJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4515BFMSH | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | Harris Semiconductor | 5962R9668102VJC vs CD4515BFMSH |
5962R9668102VJX | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 | Intersil Corporation | 5962R9668102VJC vs 5962R9668102VJX |
CD4515BMN | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | 5962R9668102VJC vs CD4515BMN |
CD4515BEX | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP24 | Harris Semiconductor | 5962R9668102VJC vs CD4515BEX |
CD4515BD3 | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | Rochester Electronics LLC | 5962R9668102VJC vs CD4515BD3 |
CD4515BMJ | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Decoder/Driver | National Semiconductor Corporation | 5962R9668102VJC vs CD4515BMJ |
CD4515BF3A | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | Harris Semiconductor | 5962R9668102VJC vs CD4515BF3A |
CD4515BF3A | CMOS 4-Bit Latch/4-to-16 Line Decoder 24-CDIP -55 to 125 | Texas Instruments | 5962R9668102VJC vs CD4515BF3A |
CD4515BCN_NL | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24, 0.600 INCH, LEAD FREE, PLASTIC, MS-011, DIP-24 | Fairchild Semiconductor Corporation | 5962R9668102VJC vs CD4515BCN_NL |
7703201JA | CMOS 4-Bit Latch/4-to-16 Line Decoder 24-CDIP -55 to 125 | Texas Instruments | 5962R9668102VJC vs 7703201JA |