Microcontrollers and Processors
5962R9581901VQC
Description: 24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40

Overview of 5962R9581901VQC by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962R9581901VQC by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9581901VQC by Intersil Corporation

5962R9581901VQC
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP, DIP40,.6
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
External Data Bus Width
8
JESD-30 Code
R-CDIP-T40
JESD-609 Code
e4
Number of I/O Lines
24
Number of Ports
3
Number of Terminals
40
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.72 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. 5962R9581901VQC
    Intersil Corporation
    24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40
    VS

Alternate Parts for 5962R9581901VQC

This table gives cross-reference parts and alternative options found for 5962R9581901VQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9581901VQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MD82C55A Parallel I/O Port, 24 I/O, CMOS, CDIP40 Renesas Electronics Corporation 5962R9581901VQC vs MD82C55A
ID82C55A CMOS Programmable Peripheral Interface, CERDIP, /Tube Renesas Electronics Corporation 5962R9581901VQC vs ID82C55A
IP82C55AZ CMOS Programmable Peripheral Interface, PDIP, /Tube Renesas Electronics Corporation 5962R9581901VQC vs IP82C55AZ
CA82C55A-8MD Parallel IO Port, CMOS, CDIP40 Calmos Systems Inc 5962R9581901VQC vs CA82C55A-8MD
CA82C55A-8ID Parallel IO Port, CMOS, CDIP40, Tundra Semiconductor Corp 5962R9581901VQC vs CA82C55A-8ID
5962R9581901QQX 24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 Intersil Corporation 5962R9581901VQC vs 5962R9581901QQX
CA82C55A-8CP Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 Tundra Semiconductor Corp 5962R9581901VQC vs CA82C55A-8CP
5962R9581901VQX Parallel I/O Port, 24 I/O, CMOS, CDIP40 Renesas Electronics Corporation 5962R9581901VQC vs 5962R9581901VQX
5962R9581901VQX 24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 Intersil Corporation 5962R9581901VQC vs 5962R9581901VQX
CD82C55A 24 I/O, PIA-GENERAL PURPOSE, CDIP40, FRIT SEALED, CERDIP-40 Intersil Corporation 5962R9581901VQC vs CD82C55A
Part Number Description Manufacturer Compare
N82C55A-2 Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation 5962R9581901VQC vs N82C55A-2
MD82C55A/B CMOS Programmable Peripheral Interface, CERDIP, /Tube Renesas Electronics Corporation 5962R9581901VQC vs MD82C55A/B
CS82C55A 24 I/O, PIA-GENERAL PURPOSE, PQCC44, PLASTIC, MS-018AC, LCC-44 Intersil Corporation 5962R9581901VQC vs CS82C55A
CA82C55A-8MD Parallel I/O Port, 24 I/O, CMOS, CDIP40 Integrated Device Technology Inc 5962R9581901VQC vs CA82C55A-8MD
8406602QX Parallel I/O Port, 24 I/O, CMOS, CDIP40 Renesas Electronics Corporation 5962R9581901VQC vs 8406602QX
CS82C55A Parallel I/O Port, 24 I/O, CMOS, PQCC44 Rochester Electronics LLC 5962R9581901VQC vs CS82C55A
CS82C55AZ CMOS Programmable Peripheral Interface, PLCC, /Tube Renesas Electronics Corporation 5962R9581901VQC vs CS82C55AZ
5962R9581901VQX Parallel I/O Port, 24 I/O, CMOS, CDIP40 Renesas Electronics Corporation 5962R9581901VQC vs 5962R9581901VQX
IS82C55AZ CMOS Programmable Peripheral Interface, PLCC, /Tube Renesas Electronics Corporation 5962R9581901VQC vs IS82C55AZ
CS82C55A96 24 I/O, PIA-GENERAL PURPOSE, PQCC44, PLASTIC, MS-018AC, LCC-44 Intersil Corporation 5962R9581901VQC vs CS82C55A96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9581901VQC by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9581901VQC by Intersil Corporation

Select Manufacturer
Which Manufacturer of 5962R9581901VQC would you like to use for your alert(s)?
  • Please alert me when 5962R9581901VQC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R9581901VQC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9581901VQC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R9581901VQC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9581901VQC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9581901VQC by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: