Filter Your Search
1 - 2 of 2 results
|
5962R9581901VQC
Harris Semiconductor
|
Check for Price | Transferred | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | 5.72 mm | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
5962R9581901VQC
Intersil Corporation
|
Check for Price | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | INTERSIL CORP | DIP, DIP40,.6 | compliant | EAR99 | 8542.39.00.01 | DIP | 40 |