Part Details for CA82C55A-8CP by Tundra Semiconductor Corp
Overview of CA82C55A-8CP by Tundra Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CA82C55A-8CP
CA82C55A-8CP CAD Models
CA82C55A-8CP Part Data Attributes
|
CA82C55A-8CP
Tundra Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CA82C55A-8CP
Tundra Semiconductor Corp
Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TUNDRA SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CA82C55A-8CP
This table gives cross-reference parts and alternative options found for CA82C55A-8CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C55A-8CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9581901QQX | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Renesas Electronics Corporation | CA82C55A-8CP vs 5962R9581901QQX |
5962R9581901QQX | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | CA82C55A-8CP vs 5962R9581901QQX |
CA82C55A-8ID | Parallel IO Port, CMOS, CDIP40, | Tundra Semiconductor Corp | CA82C55A-8CP vs CA82C55A-8ID |
P82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | CA82C55A-8CP vs P82C55A-2 |
CMP82C55AZ | CMOS Programmable Peripheral Interface; PDIP40; Temp Range: 0° to 70° | Intersil Corporation | CA82C55A-8CP vs CMP82C55AZ |
CA82C55A-8ID | Parallel IO Port, CMOS, CDIP40 | Integrated Device Technology Inc | CA82C55A-8CP vs CA82C55A-8ID |
IP82C55AZ | 24 I/O, PIA-GENERAL PURPOSE, PDIP40, ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | Intersil Corporation | CA82C55A-8CP vs IP82C55AZ |
5962R9581901VQC | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | CA82C55A-8CP vs 5962R9581901VQC |
CA82C55A-8CP | Parallel I/O Port, 24 I/O, CMOS, PDIP40 | Integrated Device Technology Inc | CA82C55A-8CP vs CA82C55A-8CP |
CA82C55A-8CD | Parallel IO Port, CMOS, CDIP40, | Tundra Semiconductor Corp | CA82C55A-8CP vs CA82C55A-8CD |