Part Details for 5962R9091601SRX by Texas Instruments
Overview of 5962R9091601SRX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962R9091601SRX
5962R9091601SRX CAD Models
5962R9091601SRX Part Data Attributes
|
5962R9091601SRX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R9091601SRX
Texas Instruments
AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERDIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.51 mm | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9091601SRX
This table gives cross-reference parts and alternative options found for 5962R9091601SRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9091601SRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9091601BRA | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Teledyne e2v | 5962R9091601SRX vs 5962-9091601BRA |
5962-9091601SRA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962R9091601SRX vs 5962-9091601SRA |
54AC520DMQB | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | 5962R9091601SRX vs 54AC520DMQB |
5962R9091601BRA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | 5962R9091601SRX vs 5962R9091601BRA |
MC74AC520NC | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | 5962R9091601SRX vs MC74AC520NC |
5962-9091601MRX | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | 5962R9091601SRX vs 5962-9091601MRX |
5962-9091601SRX | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962R9091601SRX vs 5962-9091601SRX |
MC74AC520NC | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | 5962R9091601SRX vs MC74AC520NC |
5962-9091601MRA | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Rochester Electronics LLC | 5962R9091601SRX vs 5962-9091601MRA |
74AC520PC | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | 5962R9091601SRX vs 74AC520PC |