Part Details for MC74AC520NC by Motorola Mobility LLC
Overview of MC74AC520NC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for MC74AC520NC
MC74AC520NC CAD Models
MC74AC520NC Part Data Attributes:
|
MC74AC520NC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC520NC
Motorola Mobility LLC
AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PULLUP RESISTORS ON B INPUTS | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.415 mm | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74AC520NC
This table gives cross-reference parts and alternative options found for MC74AC520NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC520NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC520NC | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | MC74AC520NC vs MC74AC520NC |
5962-9091601MRX | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | MC74AC520NC vs 5962-9091601MRX |
5962-9091601SRX | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74AC520NC vs 5962-9091601SRX |
5962-9091601MRA | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 | e2v technologies | MC74AC520NC vs 5962-9091601MRA |
74AC520PC | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | MC74AC520NC vs 74AC520PC |
5962R9091601SRA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | MC74AC520NC vs 5962R9091601SRA |
5962-9091601MRX | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 | e2v technologies | MC74AC520NC vs 5962-9091601MRX |
5962-9091601BRA | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Rochester Electronics LLC | MC74AC520NC vs 5962-9091601BRA |
54AC520DMQB | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | MC74AC520NC vs 54AC520DMQB |
5962-9091601MRA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | MC74AC520NC vs 5962-9091601MRA |