Part Details for 54AC520DMQB by National Semiconductor Corporation
Overview of 54AC520DMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54AC520DMQB
54AC520DMQB CAD Models
54AC520DMQB Part Data Attributes
|
54AC520DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC520DMQB
National Semiconductor Corporation
IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PULLUP RESISTORS ON B INPUTS | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54AC520DMQB
This table gives cross-reference parts and alternative options found for 54AC520DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC520DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9091601MRA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | 54AC520DMQB vs 5962-9091601MRA |
5962R9091601SRX | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | 54AC520DMQB vs 5962R9091601SRX |
MC74AC520NC | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | 54AC520DMQB vs MC74AC520NC |
5962-9091601BRX | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Teledyne e2v | 54AC520DMQB vs 5962-9091601BRX |
5962-9091601SRA | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | 54AC520DMQB vs 5962-9091601SRA |
5962-9091601MRX | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 | Teledyne e2v | 54AC520DMQB vs 5962-9091601MRX |
5962-9091601BRA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54AC520DMQB vs 5962-9091601BRA |
5962-9091601SRX | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54AC520DMQB vs 5962-9091601SRX |
54AC520DMQB | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54AC520DMQB vs 54AC520DMQB |
5962-9091601SRA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54AC520DMQB vs 5962-9091601SRA |