Logic
5962-9091601SRX
Texas Instruments
Description: AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of 5962-9091601SRX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9091601SRX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9091601SRX by Texas Instruments

5962-9091601SRX
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Logic IC Type
IDENTITY COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class S
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-9091601SRX
    Texas Instruments
    AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for 5962-9091601SRX

This table gives cross-reference parts and alternative options found for 5962-9091601SRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9091601SRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9091601BRA Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Teledyne e2v 5962-9091601SRX vs 5962-9091601BRA
5962-9091601SRA AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9091601SRX vs 5962-9091601SRA
54AC520DMQB IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit National Semiconductor Corporation 5962-9091601SRX vs 54AC520DMQB
5962R9091601BRA AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERDIP-20 Texas Instruments 5962-9091601SRX vs 5962R9091601BRA
MC74AC520NC Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products 5962-9091601SRX vs MC74AC520NC
5962-9091601MRX AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERDIP-20 Texas Instruments 5962-9091601SRX vs 5962-9091601MRX
MC74AC520NC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC 5962-9091601SRX vs MC74AC520NC
5962-9091601MRA Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 Rochester Electronics LLC 5962-9091601SRX vs 5962-9091601MRA
74AC520PC Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation 5962-9091601SRX vs 74AC520PC
5962R9091601SRX AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERDIP-20 Texas Instruments 5962-9091601SRX vs 5962R9091601SRX
Part Number Description Manufacturer Compare
5962-9098502MRA AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9091601SRX vs 5962-9098502MRA
5962-9091601MRA Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 Rochester Electronics LLC 5962-9091601SRX vs 5962-9091601MRA
74AC11521N 8-Bit Identity Comparators With Enable 20-PDIP -40 to 85 Texas Instruments 5962-9091601SRX vs 74AC11521N
74F524PCQR Magnitude Comparator, F/FAST Series, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 5962-9091601SRX vs 74F524PCQR
5962-9091601MRX AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERDIP-20 Texas Instruments 5962-9091601SRX vs 5962-9091601MRX
74F524DC Magnitude Comparator, F/FAST Series, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 5962-9091601SRX vs 74F524DC
5962-9098501SRX AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9091601SRX vs 5962-9098501SRX
74F524DC IC F/FAST SERIES, 8-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit National Semiconductor Corporation 5962-9091601SRX vs 74F524DC
54F524DMQB IC F/FAST SERIES, 8-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit National Semiconductor Corporation 5962-9091601SRX vs 54F524DMQB
54F524DMQB F/FAST SERIES, 8-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9091601SRX vs 54F524DMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9091601SRX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9091601SRX by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9091601SRX would you like to use for your alert(s)?
  • Please alert me when 5962-9091601SRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9091601SRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9091601SRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9091601SRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9091601SRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9091601SRX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: