Datasheets
5962R0722602VZA by:

12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 10-CFP -55 to 125

Part Details for 5962R0722602VZA by Texas Instruments

Overview of 5962R0722602VZA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5962R0722602VZA

5962R0722602VZA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962R0722602VZA Part Data Attributes:

5962R0722602VZA Texas Instruments
Buy Now Datasheet
Compare Parts:
5962R0722602VZA Texas Instruments 12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 10-CFP -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOP, SOP10,.4
Reach Compliance Code not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Analog Output Voltage-Max 2.99 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-CDSO-G10
JESD-609 Code e0
Length 6.86 mm
Linearity Error-Max (EL) 0.1953%
Moisture Sensitivity Level 1
Number of Bits 12
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code SOP
Package Equivalence Code SOP10,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Qualified
Sample Rate 1.8 MHz
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Settling Time-Max 15 µs
Settling Time-Nom (tstl) 12.5 µs
Supply Current-Max 0.325 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Total Dose 100k Rad(Si) V
Width 6.12 mm

Alternate Parts for 5962R0722602VZA

This table gives cross-reference parts and alternative options found for 5962R0722602VZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0722602VZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DAC121S101WGRLV 12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 10-CFP -55 to 125 Texas Instruments 5962R0722602VZA vs DAC121S101WGRLV
Part Number Description Manufacturer Compare
AD5320BRM-REEL7 IC SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, PDSO8, MICRO, MO-187AA, SOIC-8, Digital to Analog Converter Analog Devices Inc 5962R0722602VZA vs AD5320BRM-REEL7
DAC121S101CIMM/NOPB IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO8, MSOP-8, Digital to Analog Converter National Semiconductor Corporation 5962R0722602VZA vs DAC121S101CIMM/NOPB
DAC121S101QCMK/NOPB 12-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 125 Texas Instruments 5962R0722602VZA vs DAC121S101QCMK/NOPB
DAC121S101WGRQV/NOPB IC SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, CDSO10, GREEN, CERAMIC, LGA-10, Digital to Analog Converter Texas Instruments 5962R0722602VZA vs DAC121S101WGRQV/NOPB
DAC7512E/250 Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 8-VSSOP -40 to 105 Texas Instruments 5962R0722602VZA vs DAC7512E/250
DAC121S101WGMPR 12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 10-CFP 25 to 25 Texas Instruments 5962R0722602VZA vs DAC121S101WGMPR
DAC121S101WGRLV 12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 10-CFP -55 to 125 Texas Instruments 5962R0722602VZA vs DAC121S101WGRLV
DAC121S101WGRQV 12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 10-CFP -55 to 125 Texas Instruments 5962R0722602VZA vs DAC121S101WGRQV
5962R0722601VZA 12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 10-CFP -55 to 125 Texas Instruments 5962R0722602VZA vs 5962R0722601VZA
DAC121S101QCMK SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO6, TSOT-6 Texas Instruments 5962R0722602VZA vs DAC121S101QCMK

5962R0722602VZA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R0722602VZA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R0722602VZA by Texas Instruments

  • Please alert me when 5962R0722602VZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962R0722602VZA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R0722602VZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962R0722602VZA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R0722602VZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R0722602VZA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: