Filter Your Search
1 - 2 of 2 results
|
5962R0722602VZA
Texas Instruments
|
Check for Price | Yes | No | Active | 3 V | 2.99 V | 0.1953 % | 12 | 1.8 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 15 µs | 12.5 µs | 325 µA | CMOS | MILITARY | R-CDSO-G10 | Qualified | e0 | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.12 mm | 2.33 mm | 6.86 mm | TEXAS INSTRUMENTS INC | SOP, SOP10,.4 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
5962R0722602VZA
National Semiconductor Corporation
|
Check for Price | Transferred | 3 V | 2.99 V | 0.1953 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 15 µs | 325 µA | CMOS | MILITARY | R-CDSO-G10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 6.12 mm | 2.33 mm | 6.86 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP10,.4 | unknown | 3A001.A.2.C | 8542.39.00.01 |