Memory
5962D8956810VNX
Description: FIFO, 4KX9, 15ns, Asynchronous, CMOS, 0.400 INCH, FP-28

Overview of 5962D8956810VNX by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for 5962D8956810VNX by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962D8956810VNX by Teledyne e2v

5962D8956810VNX
Teledyne e2v
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
DFP
Package Description
DFP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
55 ns
Cycle Time
66.67 ns
JESD-30 Code
R-XDFP-F28
Memory Density
320 bit
Memory IC Type
OTHER FIFO
Memory Width
5
Number of Functions
1
Number of Terminals
28
Number of Words
4096 words
Number of Words Code
64
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64X5
Output Enable
NO
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
3.3 mm
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
10k Rad(Si) V
Width
10.16 mm
Want to compare parts?
  1. 5962D8956810VNX
    Teledyne e2v
    FIFO, 4KX9, 15ns, Asynchronous, CMOS, 0.400 INCH, FP-28
    VS

Alternate Parts for 5962D8956810VNX

This table gives cross-reference parts and alternative options found for 5962D8956810VNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D8956810VNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962D8956810VNC FIFO, 4KX9, 15ns, Asynchronous, CMOS, 0.400 INCH, DFP-28 Teledyne e2v 5962D8956810VNX vs 5962D8956810VNC
Part Number Description Manufacturer Compare
MMDP-67204L-40/883 FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962D8956810VNX vs MMDP-67204L-40/883
SMDP-67204EV-50FH FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962D8956810VNX vs SMDP-67204EV-50FH
SMDP-67204L-50SHXXX FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962D8956810VNX vs SMDP-67204L-50SHXXX
AMDP-67204V-25 FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962D8956810VNX vs AMDP-67204V-25
IMDP-67204V-45 FIFO, 4KX9, 45ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962D8956810VNX vs IMDP-67204V-45
MMDP-67204L-40CB FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962D8956810VNX vs MMDP-67204L-40CB
AMDP-67204L-55SHXXX FIFO, 4KX9, 55ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962D8956810VNX vs AMDP-67204L-55SHXXX
5962-8956808VNX FIFO, 4KX9, 15ns, Asynchronous, CMOS Microchip Technology Inc 5962D8956810VNX vs 5962-8956808VNX
5962-9071503MYA FIFO, 4KX9, 65ns, Synchronous, CMOS, CDFP28, CERAMIC, FP-28 Teledyne e2v 5962D8956810VNX vs 5962-9071503MYA
MMDP-67204L-25CB FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962D8956810VNX vs MMDP-67204L-25CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962D8956810VNX by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962D8956810VNX by Teledyne e2v

Select Manufacturer
Which Manufacturer of 5962D8956810VNX would you like to use for your alert(s)?
  • Please alert me when 5962D8956810VNX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962D8956810VNX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962D8956810VNX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962D8956810VNX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962D8956810VNX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962D8956810VNX by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: