5962D8956810VNX
vs
MMDP-67204L-40CB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
MATRA MHS
Part Package Code
DFP
Package Description
DFP,
,
Pin Count
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
55 ns
40 ns
Cycle Time
66.67 ns
50 ns
JESD-30 Code
R-XDFP-F28
R-CDFP-F28
Memory Density
320 bit
36864 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
5
9
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
4096 words
4096 words
Number of Words Code
64
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
64X5
4KX9
Output Enable
NO
NO
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
3.3 mm
Supply Current-Max
0.035 mA
0.135 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
10k Rad(Si) V
Width
10.16 mm
Base Number Matches
1
1
Additional Feature
RETRANSMIT; 2V DATA RETENTION
Output Characteristics
3-STATE
Compare 5962D8956810VNX with alternatives
Compare MMDP-67204L-40CB with alternatives