5962D8956810VNX vs 5962-8956808VNX feature comparison

5962D8956810VNX Teledyne e2v

Buy Now

5962-8956808VNX Microchip Technology Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD MICROCHIP TECHNOLOGY INC
Part Package Code DFP
Package Description DFP, FP-28
Pin Count 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 55 ns 15 ns
Cycle Time 66.67 ns 25 ns
JESD-30 Code R-XDFP-F28 R-XDFP-F28
Memory Density 320 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 5 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 64 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 64X5 4KX9
Output Enable NO NO
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 3.3 mm
Supply Current-Max 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 10k Rad(Si) V
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Additional Feature RETRANSMIT

Compare 5962D8956810VNX with alternatives

Compare 5962-8956808VNX with alternatives