IMDP-67204V-45
Description: FIFO, 4KX9, 45ns, Asynchronous, CMOS, CDFP28

Overview of IMDP-67204V-45 by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for IMDP-67204V-45 by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMDP-67204V-45 by Matra MHS

IMDP-67204V-45
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
45 ns
Additional Feature
RETRANSMIT; 2V DATA RETENTION
Cycle Time
55 ns
JESD-30 Code
R-CDFP-F28
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.135 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. IMDP-67204V-45
    Matra MHS
    FIFO, 4KX9, 45ns, Asynchronous, CMOS, CDFP28
    VS

Alternate Parts for IMDP-67204V-45

This table gives cross-reference parts and alternative options found for IMDP-67204V-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMDP-67204V-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMDP-67204V-45 FIFO, 4KX9, 45ns, Asynchronous, CMOS, CDFP28 Matra MHS IMDP-67204V-45 vs AMDP-67204V-45
Part Number Description Manufacturer Compare
SMDP-67204V-50FH FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDFP28 Matra MHS IMDP-67204V-45 vs SMDP-67204V-50FH
5962-8956809QNC FIFO, 4KX9, 30ns, Asynchronous, CMOS, 0.400 INCH, DFP-28 Teledyne e2v IMDP-67204V-45 vs 5962-8956809QNC
SMDP-67204L-50MH FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDFP28 Matra MHS IMDP-67204V-45 vs SMDP-67204L-50MH
5962-8956805VNC FIFO, 4KX9, 40ns, Asynchronous, CMOS, FP-28 Teledyne e2v IMDP-67204V-45 vs 5962-8956805VNC
SMDP-67204V-25FH FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDFP28 Matra MHS IMDP-67204V-45 vs SMDP-67204V-25FH
SMDP-67204EV-50FH FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDFP28 Matra MHS IMDP-67204V-45 vs SMDP-67204EV-50FH
SMDP-67204EL-25FH FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDFP28 Matra MHS IMDP-67204V-45 vs SMDP-67204EL-25FH
SMDP-67204EV-25LH FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDFP28 Matra MHS IMDP-67204V-45 vs SMDP-67204EV-25LH
MMDP-67204L-40CB FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28 Matra MHS IMDP-67204V-45 vs MMDP-67204L-40CB
CMDP-67204V-20 FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDFP28 Matra MHS IMDP-67204V-45 vs CMDP-67204V-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMDP-67204V-45 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMDP-67204V-45 by Matra MHS

Select Manufacturer
Which Manufacturer of IMDP-67204V-45 would you like to use for your alert(s)?
  • Please alert me when IMDP-67204V-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IMDP-67204V-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMDP-67204V-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IMDP-67204V-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMDP-67204V-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMDP-67204V-45 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: