-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Radiation-hardened QMLV, 2.4-V to 36-V adjustable shunt voltage reference 8-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9962001VPA-ND
|
DigiKey | TL1431-SP PRECISION ADJUSTABLE ( Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$533.1800 | Buy Now |
|
Rochester Electronics | TL1431-SP Precision Adjustable (Programmable) Shunt Reference - Dual marked (TL143TM) RoHS: Not Compliant Status: Active Min Qty: 1 | 4 |
|
$457.5600 / $538.3000 | Buy Now |
|
Ameya Holding Limited | 5962-9962001VPA from TI | 2144 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5962-9962001VPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9962001VPA
Texas Instruments
Radiation-hardened QMLV, 2.4-V to 36-V adjustable shunt voltage reference 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.46 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.475 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 114 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 5962-9962001VPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9962001VPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9962001QPA | Precision adjustable (programmable) shunt reference for military temperature range 8-CDIP -55 to 125 | Texas Instruments | 5962-9962001VPA vs 5962-9962001QPA |
5962-9962001VPX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9962001VPA vs 5962-9962001VPX |
5962-9962001QPX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9962001VPA vs 5962-9962001QPX |