Part Details for 5962-9962001QPA by Defense Logistics Agency
Overview of 5962-9962001QPA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9962001QPA
5962-9962001QPA CAD Models
5962-9962001QPA Part Data Attributes
|
5962-9962001QPA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9962001QPA
Defense Logistics Agency
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.475 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 122.222 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for 5962-9962001QPA
This table gives cross-reference parts and alternative options found for 5962-9962001QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9962001QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9962001VPA | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Defense Logistics Agency | 5962-9962001QPA vs 5962-9962001VPA |
5962-9962001VPA | Radiation-hardened QMLV, 2.4-V to 36-V adjustable shunt voltage reference 8-CDIP -55 to 125 | Texas Instruments | 5962-9962001QPA vs 5962-9962001VPA |
5962-9962001VPX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9962001QPA vs 5962-9962001VPX |