Filter Your Search
1 - 2 of 2 results
|
5962-9962001VPA
Texas Instruments
|
$322.5334 | Yes | No | Active | 2.5 V | 2.46 V | 2.55 V | 100 mA | 2.5 V | 2.475 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114 ppm/°C | MILITARY | R-GDIP-T8 | e0 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
5962-9962001VPA
Defense Logistics Agency
|
Check for Price | No | Active | 2.5 V | 2.46 V | 2.55 V | 2.5 V | 2.5 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 122.222 ppm/°C | MILITARY | R-GDIP-T8 | e0 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-8 | unknown |