Microcontrollers and Processors
5962-9679301MLX
LOGIC Devices Inc
Description: Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24

Overview of 5962-9679301MLX by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962-9679301MLX by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9679301MLX by LOGIC Devices Inc

5962-9679301MLX
LOGIC Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES;
Boundary Scan
NO
External Data Bus Width
8
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Low Power Mode
NO
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, PIPELINE REGISTER
Want to compare parts?
  1. 5962-9679301MLX
    LOGIC Devices Inc
    Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24
    VS

Alternate Parts for 5962-9679301MLX

This table gives cross-reference parts and alternative options found for 5962-9679301MLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9679301MLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9679301MLA Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 LOGIC Devices Inc 5962-9679301MLX vs 5962-9679301MLA
5962-8944601LX Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Raytheon Semiconductor 5962-9679301MLX vs 5962-8944601LX
L10C11CM30 Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 LOGIC Devices Inc 5962-9679301MLX vs L10C11CM30
TMC2011B2V Shift Register, 18-Bit, CMOS, CDIP24 TRW Inc 5962-9679301MLX vs TMC2011B2V
5962-8944601LX Pipeline Register, 8-Bit, CMOS, CDIP24 TRW Inc 5962-9679301MLX vs 5962-8944601LX
5962-8944601LA Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Raytheon Semiconductor 5962-9679301MLX vs 5962-8944601LA
TMC2011B2C Pipeline Register, 8-Bit, CMOS, CDIP24, Raytheon Semiconductor 5962-9679301MLX vs TMC2011B2C
TMC2011AB2C Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 Raytheon Semiconductor 5962-9679301MLX vs TMC2011AB2C
Part Number Description Manufacturer Compare
5962-8944601LA Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Raytheon Semiconductor 5962-9679301MLX vs 5962-8944601LA
5962-9679301MLA Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 LOGIC Devices Inc 5962-9679301MLX vs 5962-9679301MLA
5962-8944601LX Pipeline Register, 8-Bit, CMOS, CDIP24 TRW Inc 5962-9679301MLX vs 5962-8944601LX
TMC2011B2V Shift Register, 18-Bit, CMOS, CDIP24 TRW Inc 5962-9679301MLX vs TMC2011B2V
TMC2011B2C Pipeline Register, 8-Bit, CMOS, CDIP24, Raytheon Semiconductor 5962-9679301MLX vs TMC2011B2C
L10C11DM30 Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 LOGIC Devices Inc 5962-9679301MLX vs L10C11DM30
TMC2011AB2C Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 Raytheon Semiconductor 5962-9679301MLX vs TMC2011AB2C
5962-8944601LA Pipeline Register, 8-Bit, CMOS, CDIP24 TRW Inc 5962-9679301MLX vs 5962-8944601LA
5962-8944601LX Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Raytheon Semiconductor 5962-9679301MLX vs 5962-8944601LX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9679301MLX by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9679301MLX by LOGIC Devices Inc

  • Please alert me when 5962-9679301MLX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9679301MLX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9679301MLX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9679301MLX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9679301MLX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9679301MLX by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: