Part Details for 5962-9679201Q2A by Texas Instruments
Overview of 5962-9679201Q2A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-9679201Q2A
5962-9679201Q2A CAD Models
5962-9679201Q2A Part Data Attributes:
|
5962-9679201Q2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9679201Q2A
Texas Instruments
8-Input Positive-NAND Gates 20-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-9679201Q2A
This table gives cross-reference parts and alternative options found for 5962-9679201Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9679201Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54S30J/883 | NAND Gate, S Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5962-9679201Q2A vs DM54S30J/883 |
SN74S30N-00 | S SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | 5962-9679201Q2A vs SN74S30N-00 |
SN54S30J-00 | S SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | 5962-9679201Q2A vs SN54S30J-00 |
5962-9679201Q2X | S SERIES, 8-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9679201Q2A vs 5962-9679201Q2X |
SN74S30N | NAND Gate, S Series, 1-Func, 8-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 5962-9679201Q2A vs SN74S30N |
DM54S30J/883 | IC S SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 5962-9679201Q2A vs DM54S30J/883 |
SN54S30FK | NAND Gate, S Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9679201Q2A vs SN54S30FK |
SN74S30N | 8-input positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | 5962-9679201Q2A vs SN74S30N |
SNC54S30J | NAND Gate | Rochester Electronics LLC | 5962-9679201Q2A vs SNC54S30J |
SN74S30J | 8-input positive-NAND gates 14-CDIP 0 to 70 | Texas Instruments | 5962-9679201Q2A vs SN74S30J |